Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD1E330MCL1GS

Aluminum Electrolytic Capacitor, 33UF 25 V DC, Cd Series 2000H 6.3(DIA.)X5.8MM
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1E330MCL1GS.

IHS

Datasheet4 pages4 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.66%

CAD Models

Download Nichicon UCD1E330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.15
$ 0.15
Stock
16,218
157,814
157,814
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
240 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEE-FK1E330P
Panasonic EEEFK1E330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E330AP
Panasonic EEEFK1E330AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FPE330UAR
Cap Aluminum 33uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Embossed T/R
United Chemi-ConEMZA250ADA330MF61G
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
United Chemi-ConEMZJ250ADA330MF61G
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 25 V, UT SERIES 2000H 6.3 (DIA.) X 6MM

Descriptions

Descriptions of Nichicon UCD1E330MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 25 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
33uF 25V 120mA@120Hz 360m惟 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL