Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFT1E330AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 33muF ±20% 0.157Dia 4.00mm
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1E330AR.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-26.62%

CAD Models

Download Panasonic EEEFT1E330AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.141
Stock
110,775
192,278
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
160 mA
80 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1E330UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEEFKE330UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 33muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUCD1E330MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 33muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZA250ADA330ME61G
MZA Series 33 uF 25 V Ø5 x 5.8 mm SMT Aluminum Electrolytic Capacitor
Cornell DubilierAFK336M25C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 33muF ±20% 0.197Dia 5.00mm
Wurth Elektronik865080442006
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEEFT1E330AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 33muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 33uF 25V 20%( 4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105C Automotive T/R
Panasonic EEEFT1E330AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 33 UF, TOL 20%,VOL-RTG 25 VDC, SMT,4X5.8,TAPE&REEL
FT Series 33 uF 25 V 105°C Ø4 x 5.8 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1717, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 25V, 33µF, -55¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1E330AR
  • EEE-FT1E330AR.