Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHD1E330AP

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 25V 33MUF 卤20% 0.248DIA 6.30MM

$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1E330AP.

Future Electronics

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-39.40%

CAD Models

Download Panasonic EEEHD1E330AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Wurth Elektronik865230443004
WCAP-AS5H Aluminum Electrolytic Capacitors
PanasonicEEE-HC1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEEHB1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HBE330UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 33muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 50mA 3000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEHD1E330AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 33muF 卤20% 0.248Dia 6.30mm
Panasonic EEEHD1E330AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 25V, 20%, SMD, FULL REEL
Capacitor,Alum Electrolytic,Cap 33 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,6.3x5.8,CT
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 0.055A 5000h 105C T/R Automotive AEC-Q200
33uF 25V 55mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Cap Aluminum 33uF 25V 20% (6.3 X 5.8mm) SMD 55mA 5000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 25V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HD Series 25 V 33 uF Ø 6.3 x 5.8 mm SMT V-Chip Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 33Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Hd Series Rohs Compliant: Yes |Panasonic EEE-HD1E330AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1E330AP