Panasonic EEE-TG1C221UP

Cap Aluminum 220uF 16V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TG1C221UP.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

element14 APAC

_legacy Avnet

TME

Inventory History

3 month trend:
-0.01%

CAD Models

Download Panasonic EEE-TG1C221UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.421
$ 0.421
Stock
104,122
54,840
54,840
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
200 mΩ
200 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
197 mA
270 mA
270 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEETG1E221UP
Cap Aluminum 220uF 25V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000 hr 125C T/R
PanasonicEEEFPC221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HD1C221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 16V 220muF 卤20% 0.394Dia 10.00mm
Cornell DubilierSEK221M016ST
Cap Aluminum 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1.09 Ohm 235mA 2000h 105°C
KYOCERA AVXUPW0J221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPW1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-TG1C221UP provided by its distributors.

Cap Aluminum 220uF 16V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 16V 220muF ±20% 0.315Dia 8.00mm
SMD Aluminum Electrolytic Capacitor SMD,D8xL10.2mm 220µF ±20% 16V 2000Hrs@125℃
Panasonic EEETG1C221UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 16V, 220µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Capacitor Alum Elec, 220Uf, 20%, 16V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):16V; Esr:0.5Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tg Series Rohs Compliant: Yes |Panasonic EEETG1C221UP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETG1C221UP
  • EEETG1C221UP+