Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW0J221MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 220muF ±20% 0.248Dia 6.30mm

$ 0.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW0J221MED.

IHS

Datasheet8 pages3 years ago

Future Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.35%

CAD Models

Download KYOCERA AVX UPW0J221MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.03
$ 0.03
Stock
3,578
18,564
18,564
Authorized Distributors
1
2
2
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
188.5 mA
2.349 A
2.349 A
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicECA-0JM221
Panasonic ECA0JM221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-0JM221B
Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial 5mm 240mA 2000h 85C Ammo Pack
PanasonicECA-0JM221I
Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial 2.5mm 240mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR0J221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 220muF 卤20% 0.197Dia 5.00mm
NichiconUSR0J221MDD
Cap Aluminum 220uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 120mA 2000 hr Bulk
KYOCERA AVXUVZ0J221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 220muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UPW0J221MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
PW Series 6.3 V 220 uF 6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
Capacitor Aluminum Electrolytic Cap 220uF 6.3V 20% Radial 6.3X11 LS 2.5 mm | Nichicon UPW0J221MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor 220Uf, 6.3V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UPW0J221MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX