What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SEK221M016ST

Cap Aluminum 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1.09 Ohm 235mA 2000h 105°C
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK221M016ST.

IHS

Datasheet8 pages4 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 0.582
$ 0.178
$ 0.178
Stock
13,302
222,047
222,047
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.09 Ω
117 mΩ
117 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
235 mA
555 mA
555 mA
Height - Seated (Max)
11.5062 mm
11.5062 mm
11.5062 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierSK221M016ST
Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.97 Ohm 320mA 2000h 85C Standard
PanasonicECA1CM221
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Bulk
PanasonicEEUFC1C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 220muF ±20% 0.315Dia 8.00mm
PanasonicECA1CM221B
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 280mA 2000h 85C Automotive Ammo
KYOCERA AVXUVR1C221MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1C221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier SEK221M016ST provided by its distributors.

Cap Aluminum 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1.09 Ohm 235mA 2000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 16V 220muF ±20% 0.315Dia 8.00mm
Capacitor; Al Electrolytic;220uF;16VDC;20%;Radial;8mmdia.;11.5mmL;20VDC;235M
CAPACITOR, 220 MFD, 16VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 8MM DIA X 11MM HGT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 220µF 16V
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 16V, 20%, RADIAL; Capacitance: 220µF; Voltage Rating: 16V; Product Range: SEK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Le
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:220µF; Voltage Rating:16VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:1.09ohm; Body Height:11.5mm; Body Diameter:8mm; Lead Spacing:3.5mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 220UF, 16V, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:1.09ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:11.5mm; Diameter:8mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor