Panasonic EEETG1E221UP

Cap Aluminum 220uF 25V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000 hr 125C T/R
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETG1E221UP.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Newark

Electro Sonic

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEV-TG1E221UP
CAP ELECT 220UF 25V TG SMD
PanasonicEEE-1EA221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 220muF ±20% 0.394Dia 10.00mm
Cornell DubilierAVS227M25F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVH250ADA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.4 Ohm 220mA 2000h 125C Automotive T/R
Cornell DubilierAVE227M25F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEETG1E221UP provided by its distributors.

Cap Aluminum 220uF 25V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000 hr 125C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 25V 220muF ±20% 0.315Dia 8.00mm
Panasonic EEETG1E221UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 25 VDC, SMT,8X10.2,TR
CAPACITOR ALUM ELEC, 220UF, 20%, 25V, SMCAPACITOR ALUM ELEC, 220UF, 20%, 25V, SMD
Aluminum Electrolytic Capacitors, 25V, 220µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor, 220Uf, 20%, 25V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):25V; Esr:0.5Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEE-TG1E221UP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TG1E221UP