Panasonic EEE-HB1A221P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 10V 220muF 卤20% 0.315Dia 8.00mm
$ 0.271
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HB1A221P.

Master Electronics

Datasheet11 pages10 years ago

Arrow Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.271
$ 0.272
$ 0.272
Stock
50,107
101,004
101,004
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
160 mA
450 mA
450 mA
Height - Seated (Max)
10.4902 mm
10.2108 mm
10.2108 mm

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1AA221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1AA221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C Cardboard T/R
Cornell DubilierAVE227M10X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 10V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HB1A221P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 10V 220muF 卤20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 10V 20% (8 X 10.2mm) SMD 160mA 2000h 105C Automotive T/R
Al Lytic Cap Smt Hb Series, 105C Pb-Free Rohs Compliant: Yes |Panasonic EEE-HB1A221P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America