| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UUX1A221MNL1GS | 2,147 | 500 | 18h | ||||||||
| DigiKey | 493-7449-1-ND | 2,147 | 1 | Cut Tape | ||||||||
| TME | UUX1A221MNL1GS | 0 | 4K | 7h | ||||||||
| Newark | UUX1A221MNL1GS | 0 | 1500 | Tape & Reel | ||||||||
| Future Electronics | UUX1A221MNL1GS | 0 | 500 | Tape & Reel |
Download Nichicon UUX1A221MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UUX1A221MNL1GS provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: