Panasonic EEE-1AA221XAP

Panasonic EEE1AA221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1AA221XAP.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

_legacy Avnet

TME

Panasonic SCT

Inventory History

3 month trend:
+0.07%

CAD Models

Download Panasonic EEE-1AA221XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.145
$ 0.145
Stock
63,811
329,527
329,527
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
173 mA
173 mA
173 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

UR Series 10 V 220 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
United Chemi-ConEMVA100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFPA221XAP
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
PanasonicEEEFKA221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-1AA221XAP provided by its distributors.

Panasonic EEE1AA221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Al Electrolytic Cap 220μF 10V ±20% 2000h@85°C 173mA@120Hz 294.1mA@10kHz SMD 6.6mm × 6.6mm × 7.7mm
220uF 10V 173mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 10V, 220µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1AA221XAP.
  • EEE1AA221XAP
  • EEE1AA221XAP.