Panasonic EEE-1AA221XP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 220muF ±20% 0.248Dia 6.30mm
$ 0.144
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1AA221XP.

Panasonic

Datasheet5 pages10 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+134%

CAD Models

Download Panasonic EEE-1AA221XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.125
$ 0.125
Stock
402,463
124,797
124,797
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
173 mA
250 mA
250 mA
Height - Seated (Max)
7.6962 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

UR Series 10 V 220 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
United Chemi-ConEMVA100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 10V 220muF ±20% 0.315Dia 8.00mm
NichiconUSR1A221MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 10 V DC, SR SERIES 2000H 8 (DIA.) X 7MM
PanasonicEEEFKA221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 220muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE227M10E16T-F
Capacitor; Aluminum Electrolytic; Cap 220uF; Tol 20%; Vol-Rtg 10 VDC; SMT

Descriptions

Descriptions of Panasonic EEE-1AA221XP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 220muF ±20% 0.248Dia 6.30mm
Panasonic EEE1AA221XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 220uF 10V 20% (6.3 X 7.7mm) SMD 173mA 2000h 85°C T/R
220uF 10V 173mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 220uF 10V 20% Cylindrical 173mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 10V, 220µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
EEE-S Series 10 V 220 uF Ø 6.3 x 7.7 mm 85 °C SMT V-Chip Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1AA221XP.
  • EEE1AA221XP