Panasonic EEE-HA1V220AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 22muF ±20% 0.248Dia 6.30mm
$ 0.118
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1V220AP.

Master Electronics

Datasheet11 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-1.79%

CAD Models

Download Panasonic EEE-HA1V220AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.132
$ 0.132
Stock
63,176
285,064
285,064
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
60 mA
140 mA
140 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Related Parts

Cornell DubilierAHA226M35D16T-F
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 9 Ohm 60mA 1000h 105C Automotive T/R
PanasonicEEE-HA1E220P
Panasonic EEEHA1E220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 35 V, WT SERIES 1000H 6.3 (DIA.) X 5.4MM
PanasonicEEE-HA1E220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 22muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1EA220WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEE-HA1V220AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 22muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 60mA 1000h 105C T/R
22¦ÌF 35V ¡À20% 1000h@ 105¡ãC 102mA@ 10kHz,60mA@ 120Hz SMD,6.3X5.4MM 6.6mm*6.6mm*5.4mm
Al Lytic SMT HA Series, High Temp Reflow 35VDC, 22uF, 6.3x5.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America