Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA1E220AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 22muF ±20% 0.248Dia 6.30mm
$ 0.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1E220AP.

Master Electronics

Datasheet11 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-25.00%

CAD Models

Download Panasonic EEE-HA1E220AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.146
$ 0.146
Stock
10,773
188,971
188,971
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
55 mA
140 mA
140 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Related Parts

PanasonicEEE-1EA220WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FC1E220P
Aluminum Electrolytic Capacitor, 22 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can
PanasonicEEE1EA220SP
Panasonic EEE1EA220SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVE250ADA220MF55G
Cap Aluminum Lytic 22uF 25V 20%( 6.3 X 5.2mm) SMD 44mA 1000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZR 25V 22muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 25V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HA1E220AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 22muF ±20% 0.248Dia 6.30mm
Cap Aluminum 22uF 25V 20% (6.3 X 5.4mm) SMD 55mA 1000h 105°C T/R
Al Lytic Smt Ha Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HA1E220AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America