Panasonic EEEFC1V220P

Panasonic EEEFC1V220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.154
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1V220P.

Upverter

Datasheet2 pages10 years ago

IHS

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+5.84%

CAD Models

Download Panasonic EEEFC1V220P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.184
$ 0.184
Stock
235,926
107,007
107,007
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
140 mA
140 mA
140 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-FC1E220P
Aluminum Electrolytic Capacitor, 22 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can
PanasonicEEE-FC1E220AP
Cap Aluminum 22uF 25V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105°C Embossed T/R
United Chemi-ConEMVY250ADA220MF55G
Cap Aluminum Lytic 22uF 25V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
United Chemi-ConEMVY350ADA220MF55G
Cap Aluminum Lytic 22uF 35V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 35 V DC, WG SERIES 1000H 6.3(DIA.)X5.4MM
WG Series 22 uF 25 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEEFC1V220P provided by its distributors.

Panasonic EEEFC1V220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105C Automotive T/R
FC-V Series 35 V 22 uF Ø 6.3 x 5.4 mm 105°C SMT Aluminum Electrolytic Cap
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 35 VDC, SMT,6.3X5.4,CT
22uF 35V 105mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 22uF 35V 20% Cylindrical 140mA 1000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1V220P
  • EEE-FC1V220P.