Panasonic EEE-1EA220WR

Panasonic EEE1EA220WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.096
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA220WR.

Panasonic

Datasheet5 pages10 years ago

Farnell

Newark

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-5.48%

CAD Models

Download Panasonic EEE-1EA220WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.093
$ 0.093
Stock
168,485
68,792
68,792
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
38 mA
35 mA
35 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-HA1E220WR
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
PanasonicEEE-HAE220WAR
Cap Aluminum 22uF 25V 20% (5 X 5.4mm) SMD 35mA 1000h 105°C T/R
PanasonicEEE-FC1E220P
Aluminum Electrolytic Capacitor, 22 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can
United Chemi-ConEMVE250ADA220MF55G
Cap Aluminum Lytic 22uF 25V 20%( 6.3 X 5.2mm) SMD 44mA 1000h 105C Automotive T/R
WG Series 22 uF 25 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap
Wurth Elektronik865090442004
SMD Aluminium Electrolytic Capacitor, WCAP-ASLU Series, 22 F, 25 V, Radial Can - SMD, 5 mm

Descriptions

Descriptions of Panasonic EEE-1EA220WR provided by its distributors.

Panasonic EEE1EA220WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-1EA220WR; 22 µF; 20 %; 25 V; 35 mA
Cap Aluminum 22uF 25V 20% (5 X 5.4mm) SMD 35mA 1000h 85°C T/R
22uF 25V 35mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Cap Aluminum 22uF 25V 20% Cylindrical 35mA 1000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 25V, 22µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 25 V 22 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
CAP, 22µF, 25V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 25V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 1000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Temperatu
Capacitance uF = 22 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 35 / Leakage Current uA = 5.5 / Series = S / Diameter mm = 5 / Height mm = 5.4 / Base Width mm = 5.3 / Base Length mm = 5.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1EA220WR