Panasonic EEE-HA1E330AP

Cap Aluminum 33uF 25V 20% (6.4 X 5.4mm) SMD 65mA 1000h 105°C T/R
$ 0.112
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1E330AP.

Master Electronics

Datasheet11 pages10 years ago

Arrow Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.112
$ 0.12
$ 0.12
Stock
1
380,127
380,127
Authorized Distributors
4
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
65 mA
140 mA
140 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Related Parts

KYOCERA AVXUWF1E330MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 25V 33muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUUQ1E330MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEEFC1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1EA330WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1EA330SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE250ADA330MF55G
ALUMINUM ELECTROLYTIC Capacitor 33UF 25V; 25V 20%, SMD; Case / Package:Radial Can

Descriptions

Descriptions of Panasonic EEE-HA1E330AP provided by its distributors.

Cap Aluminum 33uF 25V 20% (6.4 X 5.4mm) SMD 65mA 1000h 105°C T/R
Al Lytic SMT HA Series, High Temp Reflow 25VDC, 33uF, 6.3x5.5mm, T&R
CAP ELECT 33UF 25V HA SMD
CAP ALUM 33UF 20% 25V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America