Panasonic EEE-1EA330WR

Panasonic EEE1EA330WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.101
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA330WR.

Panasonic

Datasheet5 pages10 years ago

Farnell

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+5.39%

CAD Models

Download Panasonic EEE-1EA330WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-HA1E330WR
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
PanasonicEEE-HAE330WAR
Cap Aluminum 33uF 25V 20% (5 X 5.4mm) SMD 45mA 1000h 105°C T/R
PanasonicEEEFC1E330P
Panasonic EEEFC1E330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVE250ADA330MF55G
ALUMINUM ELECTROLYTIC Capacitor 33UF 25V; 25V 20%, SMD; Case / Package:Radial Can
KYOCERA AVXUWF1E330MCL1GB
WF Series 33 uF 25 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap
United Chemi-ConMVK25VC33RMF55TP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Panasonic EEE-1EA330WR provided by its distributors.

Panasonic EEE1EA330WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 33uF 25V 20% (5 X 5.4mm) SMD 42mA 1000 hr 85°C T/R
Avnet Japan
33uF 25V 42mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 25V, 33µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 25 V 33 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 33 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 42 / Leakage Current uA = 8.25 / Series = S / Diameter mm = 5 / Height mm = 5.4 / Base Width mm = 5.3 / Base Length mm = 5.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA330WR.
  • EEE1EA330WR