Panasonic EEEFC1E330P

Panasonic EEEFC1E330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.127
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1E330P.

IHS

Datasheet10 pages10 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.79%

CAD Models

Download Panasonic EEEFC1E330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.177
Stock
354,203
89,403
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
140 mA
140 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-FC1E330AP
Cap Aluminum 33uF 25V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105°C Embossed T/R
United Chemi-ConEMVY250ADA330MF55G
Cap Aluminum Lytic 33uF 25V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 25 V DC, WG SERIES 1000H 6.3(DIA.)X5.4MM
PanasonicEEV-FC1E330P
CAP 33UF 25V ELECT FC SMD
PanasonicEEE-1EA330WR
Panasonic EEE1EA330WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUWF1E330MCL1GB
WF Series 33 uF 25 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap
PanasonicEEE-HA1E330WR
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121

Descriptions

Descriptions of Panasonic EEEFC1E330P provided by its distributors.

Panasonic EEEFC1E330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 33uF 25VDC 20% 6.3 X 5.4mm SMD 140mA 1000 hr Embossed T/R
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 25V, 20%, SMD
CAPACITOR, ALUM ELECTROLYTIC, CAP 33 UF, TOL 20%,VOL-RTG 25 VDC, SMT,6.3X5.4,CT
33uF 25V 105mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 33uF 25V 20% Cylindrical 140mA 1000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 25V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-FC Series 25 V 33 uF Ø 6.3 x 5.4 mm 105 °C Low ESR SMT V-Chip Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1E330P
  • EEE-FC1E330P.
  • EEEFC1E330P.