Panasonic EEE-HA0J470AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 47muF 卤20% 0.197Dia 5.00mm
$ 0.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA0J470AR.

Master Electronics

Datasheet11 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEE-HA0J470AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.108
$ 0.108
Stock
15,930
461,987
461,987
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
46 mA
95 mA
95 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 47muF 卤20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 6.3V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEV-HA0J470WR
Cap Aluminum 47uF 6.3V 20% (4 X 5.4mm) SMD 36mA 1000 hr 105C T/R
PanasonicEEE-0JA470SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVE6R3ADA470ME55G
Cap Aluminum Lytic 47uF 6.3V 20%( 5 X 5.2mm) SMD 38mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HA0J470AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 47muF 卤20% 0.197Dia 5.00mm
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.4mm) SMD 46mA 1000h 105C T/R
Al Lytic SMT HA Series, High Temp Reflow 6.3VDC, 47uF, 5x5.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America