Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FC0J470R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 47muF ±20% 0.197Dia 5.00mm
$ 0.118
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC0J470R.

Panasonic

Datasheet2 pages10 years ago

Newark

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.10%

CAD Models

Download Panasonic EEE-FC0J470R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.123
$ 0.123
Stock
642,404
84,172
84,172
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.8 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
95 mA
46 mA
46 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEMVY6R3ADA470ME55G
Cap Aluminum Lytic 47uF 6.3V 20%( 5 X 5.2mm) SMD 95mA 1000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 6.3 V DC, WG SERIES 1000H 5 (DIA.) X 5.4MM
United Chemi-ConMVY6.3VC47RME55TP
Cap Aluminum Lytic 47uF 6.3V 20%( 5 X 5.2mm) SMD 95mA 1000h 105C Automotive T/R
PanasonicEEV-FC0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEHA0J470WR
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
PanasonicEEE-HA0J470R
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121

Descriptions

Descriptions of Panasonic EEE-FC0J470R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 47muF ±20% 0.197Dia 5.00mm
Cap Aluminum 47uF 6.3V 20% (5 X 5.4mm) SMD 95mA 1000 hr 105°C Embossed T/R
Avnet Japan
Panasonic EEEFC0J470R - Aluminum Electrolytic Capacitors (Surface Mount Type)
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
CAPACITOR;ALUMINUM ELECTROLYTIC;6.3V 47UF C CASE FC SMT
Aluminum Electrolytic Capacitors, 6.3V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Range:Fc Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder; Msl:- Rohs Compliant: Yes |Panasonic EEE-FC0J470R.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC0J470R.
  • EEEFC0J470R