| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UWT0J470MCL1GB | 4,092 | 1 | Tape & Reel | 2d | |||||||
| Arrow Electronics | UWT0J470MCL1GB | 1 | 1 | |||||||||
| TME | UWT0J470MCL1GB | 0 | 1 | 5h | ||||||||
| TTI | UWT0J470MCL1GB | 0 | 1K | Tape & Reel | 1d | |||||||
| Newark | UWT0J470MCL1GB | 0 | 3K | Cut Tape |
Download datasheets and manufacturer documentation for Nichicon UWT0J470MCL1GB.
Download Nichicon UWT0J470MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nichicon UWT0J470MCL1GB provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: