Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-0JA470SR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.197Dia 5.00mm
$ 0.092
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-0JA470SR.

IHS

Datasheet13 pages7 years ago

Panasonic

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-36.05%

CAD Models

Download Panasonic EEE-0JA470SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUWX0J470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEHB0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEHB0J470AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF 卤20% 0.197Dia 5.00mm
KYOCERA AVXUWR0J470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 6.3V 47muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HA0J470R
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121

Descriptions

Descriptions of Panasonic EEE-0JA470SR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.197Dia 5.00mm
Panasonic EEE0JA470SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 2000H 5 (DIA) X 5.4MM, 47UF 6.3 VDC, VS SERIES
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.4mm) SMD 46mA 2000h 85C T/R
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Aluminum Electrolytic Capacitors, 6.3V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Capacitance uF = 47 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 46 / Leakage Current uA = 3 / Series = S / Diameter mm = 5 / Height mm = 5.4 / Base Width mm = 5.3 / Base Length mm = 5.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-0JA470SR.
  • EEE0JA470SR