Panasonic EEE-FC1V1R0AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1muF ±20% 0.157Dia 4.00mm
$ 0.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1V1R0AR.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-8.61%

CAD Models

Download Panasonic EEE-FC1V1R0AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.111
Stock
167,688
759,853
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
60 mA
60 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

1uF 35V 30mA@120Hz 3惟 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SZV 35V 1muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 35V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA1H1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEEFC1H1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA1H1R0AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 1muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEE-FC1V1R0AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1muF ±20% 0.157Dia 4.00mm
Panasonic EEEFC1V1R0AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 1uF 35V 20% (4 X 5.4mm) SMD 60mA 1000 hr 105°C Embossed T/R
Avnet Japan
1uF 35V 45mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 35V, 1µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, 1Uf, 35V, 20%, Smd, Full Reel; Rango De Producto:Serie Aec-Q200 Fc; Capacidad:1Μf; Tensión Nominal:35V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:4Mm; Resistencia Esr:-; Altura:5.4Mm |Panasonic EEEFC1V1R0AR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC1V1R0AR