Descriptions of Panasonic EEEFC1V1R0R provided by its distributors.
Panasonic EEEFC1V1R0R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 1uF 35V 20% (4 X 5.4mm) SMD 60mA 1000h 105C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 1 UF, TOL 20%,VOL-RTG 35 VDC, SMT,4X5.4,CUT TAPE
CAPACITOR ALUM ELEC, 1UF, 50V, 20%, SMCAPACITOR ALUM ELEC, 1UF, 50V, 20%, SMD, FULL REEL Product Range:PANASONIC - FC Series
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717
Cap Aluminum 1uF 35V 20% Cylindrical 60mA 1000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 1µF, -40¡C to +105¡C, RoHS
Panasonic SCT
FC Series 35 V 1 uF Ø 4 x 5.4 mm 105 °C Low ESR V-Chip Electrolytic Capacitor
1μF 35V ±20% 1000h@ 105°C 45mA@ 120Hz,60mA@ 100kHz SMD,4X5.4MM SMD mount 4.3mm*4.3mm*5.4mm
Aluminum Electrolytic Capacitor, 1Uf, 50V, 20%, Smd, Full Reel; Ae Capacitor Case:Radial Can - Smd; Capacitance:1Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Series Name:Fc; Msl:- Rohs Compliant: Yes |Panasonic EEE-FC1V1R0R.