Panasonic EEEFC1H1R0R

Panasonic EEEFC1H1R0R - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.121
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1H1R0R.

Newark

Datasheet2 pages10 years ago
Datasheet5 pages20 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-11.40%

CAD Models

Download Panasonic EEEFC1H1R0R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.106
$ 0.106
Stock
326,346
317,228
317,228
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
30 mA
10 mA
10 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEMVY500ADA1R0MD55G
ALUMINUM ELECTROLYTIC Capacitor 1UF, 50V; 50V, 20%, SMD; AE Case:Radial Can - Capacitance:1µF;
Al Electrolytic Cap 1μF 50V ±20% 1000h@105°C 15mA@120Hz 30mA@100kHz SMD 4.3mm × 4.3mm × 5.4mm
PanasonicEEE-HA1H1R0R
Panasonic EEEHA1H1R0R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFC1V1R0R
Panasonic EEEFC1V1R0R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 1uF 50V 20% (3 X 5.4mm) SMD 5.9mA 1000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 50 V DC, WT SERIES 1000H 4 (DIA.) X 5.4MM
PanasonicEEE-HA1H1R0AR
Panasonic EEEHA1H1R0AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVE630ADA1R0MD55G
1uF 63V 8mA@120Hz ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEEFC1H1R0R provided by its distributors.

Panasonic EEEFC1H1R0R - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50V, 20%, SMD, FULL REEL
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 30mA 1000h 105C Automotive Embossed T/R
Capacitor Aluminum 1uF 50VDC 20% 4 X 5.4mm SMD 30mA 1000 hr Embossed T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 1 UF, TOL 20%,VOL-RTG 50 VDC, SMT,4X5.4,CUT TAPE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 50V, 1µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 1uF 50V ±20% Cylindrical 8.4mA 1000 hr 85°C
EEE-FC Series 50 V 1 uF Ø 4 x 5.4 mm 105 °C Low ESR SMT V-Chip Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1H1R0R
  • EEE-FC1H1R0R.
  • EEEFC1H1R0R.