
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | PCE4290CT-ND | 414 | 1 | Cut Tape | ||||||||
| Avnet | EEE-1CA4R7NR | 2,000 | 2K | 22h | ||||||||
| Newark | EEE1CA4R7NR | 4 | 5 | Cut Tape | ||||||||
| TME | EEE1CA4R7NR | 22 | 1 | 18h | ||||||||
| Onlinecomponents.com | EEE-1CA4R7NR | 2,000 | 2K | Bulk |
Download datasheets and manufacturer documentation for Panasonic EEE-1CA4R7NR.
Download Panasonic EEE-1CA4R7NR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic EEE-1CA4R7NR provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEE-1CA4R7NR.