Cornell Dubilier AVS475M35B12T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 4.7muF ±20% 0.157Dia 4.00mm
$ 0.075
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS475M35B12T-F.

IHS

Datasheet6 pages4 years ago

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-11.02%

CAD Models

Download Cornell Dubilier AVS475M35B12T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicEEE1EA4R7SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEE1VA4R7SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1VA4R7AR
Panasonic EEE1VA4R7AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUWX1E4R7MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 4.7muF ±20% 0.157Dia 4.00mm
4.7uF 35V 18mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Cornell DubilierAVE475M25B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 4.7muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Cornell Dubilier AVS475M35B12T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 4.7muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 4.7uF 35V 20%( 4 X 5.4mm) SMD 42.4 Ohm 22mA 2000h 85C Automotive T/R
AVS Series 35 V 4.7 uF ±20% 4 x 5.4 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 35V 4.7uF AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2217
Aluminum Electrolytic Capacitor 4.7Uf 35V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:4.7Μf; Voltage(Dc):35V; Esr:42.4Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Cornell Dubilier AVS475M35B12T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVS475M35B12TF