Panasonic EEE1VA4R7SR

Panasonic EEE1VA4R7SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.089
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1VA4R7SR.

IHS

Datasheet13 pages7 years ago

Newark

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Panasonic EEE1VA4R7SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.091
$ 0.091
Stock
371,047
568,284
568,284
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
22 mA
22 mA
22 mA
Height - Seated (Max)
5.4102 mm
5.6388 mm
5.6388 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE1EA4R7SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 4.7muF ±20% 0.157Dia 4.00mm
Cornell DubilierAVS475M35B12T-F
Cap Aluminum Lytic 4.7uF 35V 20%( 4 X 5.4mm) SMD 42.4 Ohm 22mA 2000h 85C Automotive T/R
PanasonicEEE-1EA4R7AR
Panasonic EEE1EA4R7AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUWX1E4R7MCL1GB
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF 25 V DC, WX SERIES 2000H 4 (DIA.) X 5.4MM
4.7uF 35V 18mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEHB1E4R7R
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 25V, 20%, SMD, FULL REEL

Descriptions

Descriptions of Panasonic EEE1VA4R7SR provided by its distributors.

Panasonic EEE1VA4R7SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 4.7uF 35V 20% (4 X 5.4mm) SMD 22mA 2000h 85°C T/R
Cap Aluminum 4.7uF 35V 20% Cylindrical 22mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 4.7µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, ROHS COMPLIANT
EEE-S Series 35 V 4.7 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Aluminum Electrolytic Capacitor, 4.7Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:4.7Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1VA4R7SR.
Capacitance uF = 4.7 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 22 / Leakage Current uA = 3 / Series = S / Diameter mm = 5 / Height mm = 5.4 / Base Width mm = 4.3 / Base Length mm = 4.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200
CAPACITOR, CASE B, 4.7UF, 35V; Capacitor Application:General Purpose; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:4mm; Capacitor Mounting:SMD; Lead Spacing:1mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:22mA; External Depth:4.3mm; External Length / Height:5.4mm; External Width:4.3mm; Lead Cross-section Width:0.65mm; Lead Length:1.8mm; Leakage Current:3µA; No. of Pins:2; Operating Life Temperature:85°C; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:B; Power Factor:0.12; Power Factor Frequency:120Hz; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:VS; Tape Width:12mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1VA4R7SR
  • EEE-1VA4R7SR.