Panasonic EEE1EA4R7SR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 4.7muF ±20% 0.157Dia 4.00mm
$ 0.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1EA4R7SR.

Future Electronics

Datasheet5 pages10 years ago

Newark

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-11.70%

CAD Models

Download Panasonic EEE1EA4R7SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEEHB1E4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 4.7muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUWX1E4R7MCL1GB
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF 25 V DC, WX SERIES 2000H 4 (DIA.) X 5.4MM
PanasonicEEEHB1E4R7AR
Panasonic EEEHB1E4R7AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicECEV1EA4R7NR
Panasonic ECEV1EA4R7NR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 25V 4.7muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 4.7muF ±20% 0.118Dia 3.00mm

Descriptions

Descriptions of Panasonic EEE1EA4R7SR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 4.7muF ±20% 0.157Dia 4.00mm
Panasonic EEE1EA4R7SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 4.7uF 25VDC 20% 4 X 5.4mm SMD 22mA 2000 hr T/R
4.7uF 25V 22mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 4.7UF 20% 25V SMD / 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Aluminum Electrolytic Capacitors, 25V, 4.7µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
EEE-S Series 25 V 4.7 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitor Case / Package:Radial Can - SMD; Capacitance:4.7µF; Voltage(DC):25V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:S Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder RoHS Compliant: Yes
Capacitance uF = 4.7 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 22 / Leakage Current uA = 3 / Series = S / Diameter mm = 4 / Height mm = 5.4 / Base Width mm = 4.3 / Base Length mm = 4.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200
CAPACITOR, CASE B, 4.7UF, 25V; Capacitor Application:General Purpose; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:4mm; Capacitor Mounting:SMD; Lead Spacing:1mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:22mA; External Depth:4.3mm; External Length / Height:5.4mm; External Width:4.3mm; Lead Cross-section Width:0.65mm; Lead Length:1.8mm; Leakage Current:3µA; No. of Pins:2; Operating Life Temperature:85°C; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:B; Power Factor:0.14; Power Factor Frequency:120Hz; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:VS; Tape Width:12mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA4R7SR
  • EEE-1EA4R7SR.