Panasonic EEA-GA1H4R7H

Cap Aluminum 4.7uF 50V 20% (4 X 7mm) Radial 2.5mm 26mA 1000h 105C Ammo Pack
$ 0.107
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1H4R7H.

Future Electronics

Datasheet2 pages10 years ago

Electro Sonic

JRH Electronics

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-7.14%

CAD Models

Download Panasonic EEA-GA1H4R7H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.113
$ 0.113
Stock
27,954
44,144
44,144
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
26 mA
26 mA
26 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm
7.0104 mm

Related Parts

PanasonicECE-A1HKA4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicECA1HHG4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECEA1VKS4R7
Panasonic ECEA1VKS4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUSW1V4R7MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
MS7 Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 4.7muF 35V
NichiconUST1H4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 50V 4.7muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEA-GA1H4R7H provided by its distributors.

Cap Aluminum 4.7uF 50V 20% (4 X 7mm) Radial 2.5mm 26mA 1000h 105C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 4.7muF ±20% 0.157Dia 4.00mm
Aluminum Electrolytic Capacitors - Radial Leaded 50Volts 4.7Uf 4X7Mm L/S=2.5Mm Ammo Str
Panasonic EEA-GA1H4R7H Electrolytic capacitor Radial lead 4.7 µF 50 V 20%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEA-GA1H4R7H.