Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 35MS74.7MEFC4X7

MS7 Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 4.7muF 35V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35MS74.7MEFC4X7.

IHS

Datasheet2 pages10 years ago

Newark

CAD Models

Download Rubycon 35MS74.7MEFC4X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
Stock
994
1,565
Authorized Distributors
0
1
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
22 mA
24 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

NichiconUSW1V4R7MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
PanasonicECE-A1VKS4R7I
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 2.5mm 22mA 1000h 85C Automotive Ammo
PanasonicECE-A1EKS4R7I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 25V 4.7muF ±20% 0.157Dia 4.00mm
NichiconUST1V4R7MDD
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 7mm) Radial 1.5mm 24mA 1000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 35V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1EKS4R7B
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 4.7muF 25V

Descriptions

Descriptions of Rubycon 35MS74.7MEFC4X7 provided by its distributors.

MS7 Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 4.7muF 35V
4.7uF 35V ±20% 22mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
CAPACITOR ALUM ELECT, 4.7UF, 35V, 20%, RADIAL; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Diameter:4mm; Height:7mm; Lead Spacing:1.5mm; Life Time @ Temperature:1000 hours @ 85°C; Operating Temperature Max:85°C; Series:MS7 ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35MS74.7MEFC 4X7