What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEAGA1H4R7

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 4.7muF 卤20% 0.157Dia 4.00mm
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEAGA1H4R7.

Future Electronics

Datasheet2 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Inventory History

3 month trend:
+69.25%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECE-A1HKA4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicECA1HHG4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECEA1VKS4R7
Panasonic ECEA1VKS4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUST1V4R7MDD
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 7mm) Radial 1.5mm 24mA 1000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 35V 4.7muF ±20% 0.157Dia 4.00mm
NichiconUSW1V4R7MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEAGA1H4R7 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 4.7muF 卤20% 0.157Dia 4.00mm
Panasonic EEAGA1H4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 20%, 50V, RADIAL
Cap Aluminum Lytic 4.7uF 50V 20% (4 X 7mm) Radial 1.5mm 26mA 1000h 105°C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 4.7 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,4X7,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
GA-A Series 50 V 4.7 uF Ø4x7mm LS=1.5mm 105°C Radial Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 4.7uF, 50V, -55 to 105¡C
Panasonic SCT
CAP ALUM 4.7UF 20% 50V RADIAL / 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, 4.7Uf, 20%, 50V, Radial; Capacitance:4.7Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Panasonic EEA-GA1H4R7

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEA-GA1H4R7