Panasonic ECE-A1HKA4R7

Cap Aluminum 4.7uF 50V 20% (4 X 7mm) Radial 1.5mm 23mA 1000h 85°C Bulk
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HKA4R7.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+13.47%

CAD Models

Download Panasonic ECE-A1HKA4R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.069
$ 0.069
Stock
233,551
81,828
81,828
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
23 mA
23 mA
23 mA
Height - Seated (Max)
7.0104 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEAGA1H4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA1H4R7R
Panasonic EEEHA1H4R7R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicECEA1HKS4R7
Panasonic ECEA1HKS4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUST1H4R7MDD
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 7mm) Radial 2mm 29mA 1000h 105C Automotive Bulk
NichiconUST1V4R7MDD
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 7mm) Radial 1.5mm 24mA 1000h 105C Automotive Bulk
NichiconUMT1H4R7MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECE-A1HKA4R7 provided by its distributors.

Cap Aluminum 4.7uF 50V 20% (4 X 7mm) Radial 1.5mm 23mA 1000h 85°C Bulk
Panasonic ECEA1HKA4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4.7uF, 50V, -40 to 85¡C
Panasonic SCT
ECE-KA Series 50 V 4.7 uF Ø 4 x 7 mm LS=1.5 mm 85 °C Radial Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1HKA4R7