Panasonic EEA-GA1A101H

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 100muF ±20% 0.248Dia 6.30mm
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1A101H.

Panasonic

Datasheet2 pages10 years ago

Electro Sonic

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
-10.09%

CAD Models

Download Panasonic EEA-GA1A101H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.16
$ 0.16
Stock
139,104
199,514
199,514
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
110 mA
110 mA
110 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECE-A1AKA101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 100muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1AKS101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 100muF ±20% 0.248Dia 6.30mm
PanasonicECA-1AHG101
Capacitor;Alum Electrolytic;Cap 100 uF;Tol 20%;Vol-Rtg 10 VDC;Radial;5x11;Bulk
100uF 10V ±20% Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
100uF 10V ±20% Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUST1A101MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEA-GA1A101H provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 110mA 1000h 105C Automotive Ammo
Panasonic EEAGA1A101H - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 10V, 20%, RADIAL
GA Series 10 V 100 uF 105 °C Ø6.3x7mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 10V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 100Uf, 10V, 20%, Radial; Rango De Producto:Serie Ga; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Panasonic EEA-GA1A101H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEAGA1A101H