Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEAGA1A101

Cap Aluminum 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 110mA 1000h 105C Bulk
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEAGA1A101.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

JRH Electronics

RS (Formerly Allied Electronics)

element14 APAC

Future Electronics

Inventory History

3 month trend:
+120%

CAD Models

Download Panasonic EEAGA1A101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECE-A1AKA101
Cap Aluminum 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 80mA 1000h 85°C Bulk
PanasonicECE-A1AKS101
Cap Aluminum 100uF 10V 20% (6.3 X 5mm) Radial 2.5mm 80mA 1000h 85°C Bulk
PanasonicECA-1AHG101
Cap Aluminum 100uF 10V 20% Aluminum Cylindrical Can 105°C Bag
100uF 10V ±20% Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
MS7 Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 10V
KYOCERA AVXUST1A101MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEAGA1A101 provided by its distributors.

Cap Aluminum 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 110mA 1000h 105C Bulk
Panasonic EEAGA1A101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 100uF 10V 20% Aluminum Cylindrical Can 2.5mm 110mA 1000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 10 VDC, RADIAL,6.3X7,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 10V, -55 to 105¡C
Panasonic SCT
EEA-GA Series 10 V 100 uF Ø 6.3 x 7 mm LS=2.5 mm 105 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 100Uf, 20%, 10V, Radial; Capacitance:100Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Panasonic EEA-GA1A101

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEA-GA1A101