Rubycon 10MS7100MEFC6.3X7

MS7 Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 10V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10MS7100MEFC6.3X7.

IHS

Datasheet2 pages3 years ago

Newark

CAD Models

Download Rubycon 10MS7100MEFC6.3X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.139
Stock
1
49,682
49,682
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
99 mA
80 mA
80 mA
Height - Seated (Max)
8.509 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEAGA1A101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 100muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1AKA101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 100muF 卤20% 0.248Dia 6.30mm
PanasonicEEA-GA1A101B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 100muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 10V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUST1A101MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
NichiconUSW1A101MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 10MS7100MEFC6.3X7 provided by its distributors.

MS7 Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 10V
100uF 10V ±20% Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAPACITOR ALUM ELECT, 100UF, 10V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:7mm; Lead Spacing:2.5mm; Life Time @ Temperature:1000 hours @ 85°C; Operating Temperature Max:85°C; Series:MS7 ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10MS7100MEFC 6.3X7