Panasonic ECE-A1AKS101

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 100muF ±20% 0.248Dia 6.30mm
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1AKS101.

IHS

Datasheet9 pages10 years ago

Panasonic

JRH Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-4.15%

CAD Models

Download Panasonic ECE-A1AKS101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.095
$ 0.095
Stock
109,434
606,336
606,336
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
80 mA
80 mA
80 mA
Height - Seated (Max)
5.0038 mm
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

100uF 10V ±20% Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1AKA101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1A101WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1AA101WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF ±20% 0.197Dia 5.00mm
NichiconUMA1A101MDD
100uF 10V 卤20% 80mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG100ELL101ME11D
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 10V, 20%, RADIAL

Descriptions

Descriptions of Panasonic ECE-A1AKS101 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum 100uF 10V 20% (6.3 X 5mm) Radial 2.5mm 80mA 1000h 85°C Bulk
Panasonic ECEA1AKS101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor Aluminum 100uF 10VDC 20% 6.3 X 5mm RDL 2.5mm 80mA 1000 hr Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
KS-A Series 10 V 100 uF Ø6.3x5mm LS=2.5mm 85°C Radial Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 100uF, 10V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1AKS101