Panasonic ECWU2105KCZ

6039 (1510METRIC) Film Capacitor Ecw-u(c) 250V 1MUF ±10% 0.598LX0.394W 15.20MMX10.00MM
$ 3.188
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWU2105KCZ.

Farnell

Datasheet13 pages13 years ago

Newark

Master Electronics

Factory Futures

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2000-03-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-12-26
LTD Date2026-06-30

Related Parts

PanasonicECWU1105KCV
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 3925
Yageo GroupLDECD4100KA0N00
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2220
Yageo GroupF161ST105K050V
FILM CAPACITOR, 1UF, 50V, 2824; Available until stocks are exhausted Alternative available
Yageo GroupLDEEE4100KA0N00
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2824
Cornell DubilierFCN3925A105K-V
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 3925
KYOCERA AVXCB182G0105KBC
6054 (153137Metric) FILM CAPACITOR CB 160V 1muF ±10% 0.602Lx0.539W 15.30mmx13.70mm

Descriptions

Descriptions of Panasonic ECWU2105KCZ provided by its distributors.

6039 (1510Metric) FILM CAPACITOR ECW-U(C) 250V 1muF ±10% 0.598Lx0.394W 15.20mmx10.00mm
Cap Film 1uF 250V PEN 10%( 15.2 X 10 X 5.1mm) Stacked 125C T/R
Film Capacitor, Plastic, 250V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 6039
ECWU© Series 250 V 1 uF ±10% SMD Metallized PEN Film Chip Capacitor
Capacitor Polyester Film, 1Uf, 250V, Full Reel; Capacitance:1Μf; Voltage Rating:250V; Dielectric Type:metallized Pen Stacked; Capacitance Tolerance:± 10%; Product Range:ecwu(C) Series; Capacitor Case Style:2416 [6041 Metric] Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U2105KCZ
  • ECW-U2105KCZ.
  • ECWU2105KCZ.