Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECWU1105KCV

Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 3925

$ 1.954
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWU1105KCV.

Farnell

Datasheet3 pages10 years ago

Newark

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.82%

CAD Models

Download Panasonic ECWU1105KCV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2000-03-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Yageo GroupF161ST105K050V
FILM CAPACITOR, 1UF, 50V, 2824; Available until stocks are exhausted Alternative available
KYOCERA AVXCB052E0105KBC
Cap Film 1uF 100V PET-HT 10%( 7.2 X 6.1 X 5.7mm) SMD 125C Automotive AEC-Q200 T/R
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2824
Yageo GroupF161WP105K063V
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 4036
Yageo GroupF161WP105K050V
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 4036
KYOCERA AVXCB162E0105KBC
FILM CHIP CAPACITORS PEN DIELECTRIC - CB SERIES Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ECWU1105KCV provided by its distributors.

Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 3925
3925 (9863Metric) FILM CAPACITOR ECW-U(C) 100V 1muF ±10% 0.386Lx0.248W 9.80mmx6.30mm
CAPACITOR, POLYETHYLENE METALLIZED, CAP 1 UF, TOL 10%,VOL-RTG 100 VDC, SMT,3925,TR
Cap Film 1uF 100V PEN 10%( 9.8 X 6.3 X 5.1mm) Stacked 125C T/R
Panasonic ECWU1105KCV - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 1600V, 0.0033µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 1UF, 100V, 10%, 3CAPACITOR POLY FILM, 1UF, 100V, 10%, 3925, FULL REEL Product Range:PANASONIC - ECWU(C) Series
Dielectric Type:Metallized Pen Stacked; Capacitor Case/Package:3925 [9863 Metric]; Capacitance:1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):40V; Voltage(Dc):100V; Capacitor Mounting:Surface Mount; Humidity Rating:-; Lead Spacing:-Rohs Compliant: Yes |Panasonic ECW-U1105KCV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U1105KCV
  • ECW-U1105KCV.
  • ECWU1105KCV.