Cornell Dubilier FCN3925A105K-V

Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 3925
$ 3.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCN3925A105K-V.

New Yorker Electronics

Datasheet9 pages3 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-11-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicECWU1105KCV
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 3925
Yageo GroupLDEDD4100KA0N00
Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2220
Yageo GroupLDEEE4100KA0N00
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2824
Yageo GroupLDEIH4100KA5N00
Cap Film 1uF 250V PEN 10% (15.5 X 13.7 X 4.6mm) Stacked 125C Automotive T/R
PanasonicECWU2105KCZ
6039 (1510Metric) FILM CAPACITOR ECW-U(C) 250V 1muF ±10% 0.598Lx0.394W 15.20mmx10.00mm
KYOCERA AVXCB182G0105KBC
6054 (153137Metric) FILM CAPACITOR CB 160V 1muF ±10% 0.602Lx0.539W 15.30mmx13.70mm

Descriptions

Descriptions of Cornell Dubilier FCN3925A105K-V provided by its distributors.

Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 3925
3925 (9863Metric) FILM CAPACITOR FCN 63V 1muF ±10% 0.386Lx0.248W 9.80mmx6.30mm
Cap Film 1uF 100V PEN 10% (9.8 X 6.3 X 5.1mm) Stacked 85C T/R
SMT-FILM CHIP, 1 Cap, 100V | Cornell-Dubilier FCN3925A105K-V
Capacitor Pen Film 1Uf, 100V, 10%, 3925, Full Reel; Dielectric Type:Metallized Pen Stacked; Capacitor Case/Package:3925 [9863 Metric]; Capacitance:1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):100V; Lead Spacing:- Rohs Compliant: Yes |Cornell Dubilier FCN3925A105K-V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCN3925A105KV