KYOCERA AVX CB182G0105KBC

6054 (153137METRIC) Film Capacitor Cb 160V 1MUF ±10% 0.602LX0.539W 15.30MMX13.70MM
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CB182G0105KBC.

Future Electronics

Datasheet10 pages4 years ago

Newark

CAD Models

Download KYOCERA AVX CB182G0105KBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupF161WP105K063V
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 4036
Yageo GroupF161WP105K050V
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 4036
PanasonicECWU1105KCV
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 3925
Yageo GroupF161ST105K050V
FILM CAPACITOR, 1UF, 50V, 2824; Available until stocks are exhausted Alternative available
KYOCERA AVXCB052D0105KBC
2824 (7260Metric) FILM CAPACITOR CB 40V 1muF ±10% 0.283Lx0.240W 7.20mmx6.10mm
KYOCERA AVXCB052E0105JBC
Cap Film 1uF 100V PET-HT 5%( 7.2 X 6.1 X 5.7mm) SMD 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX CB182G0105KBC provided by its distributors.

6054 (153137Metric) FILM CAPACITOR CB 160V 1muF ±10% 0.602Lx0.539W 15.30mmx13.70mm
Cap Film 1uF 250V PET-HT 10%( 15.3 X 13.7 X 6mm) SMD 125C Automotive AEC-Q200 T/R
1µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metall
Capacitor Poly Film Film 1Uf, 10%, 250V,, Full Reel; Capacitance:1Μf; Voltage Rating:250V; Dielectric Type:metallized Pet Stacked; Capacitance Tolerance:± 10%; Product Range:cb Series; Capacitor Case Style:6054 [15014 Metric] Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX