Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group F161ST105K050V

FILM CAPACITOR, 1UF, 50V, 2824; Available until stocks are exhausted Alternative available
$ 1.063
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F161ST105K050V.

IHS

Datasheet14 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1509%

CAD Models

Download Yageo Group F161ST105K050V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXCB052E0105KBC
Cap Film 1uF 100V PET-HT 10%( 7.2 X 6.1 X 5.7mm) SMD 125C Automotive AEC-Q200 T/R
KYOCERA AVXCB052D0105KBC
2824 (7260Metric) FILM CAPACITOR CB 40V 1muF ±10% 0.283Lx0.240W 7.20mmx6.10mm
2824 (7260Metric) FILM CAPACITOR film capacitor 40V 1muF ±10% 0.283Lx0.240W 7.20mmx6.10mm
KYOCERA AVXCB052D0105JBC
Cap Film 1uF 63V PET-HT 5%( 7.2 X 6.1 X 3.7mm) SMD 125C T/R Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2220
PanasonicECWU1105KCV
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 3925

Descriptions

Descriptions of Yageo Group F161ST105K050V provided by its distributors.

FILM CAPACITOR, 1UF, 50V, 2824; Available until stocks are exhausted Alternative available
2824 (7260Metric) FILM CAPACITOR F161 50V 1muF ±10% 0.287Lx0.236W 7.30mmx6.00mm
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2824
Cap Film 1uF 50V PET 10% (7.3 X 6 X 4.5mm) Stacked 100°C T/R
Avnet Japan
1UF +/-10% 30 V AC, 50 V DC, F161 POLYESTER FILM CAPACITOR
FILM CAPACITOR, 1UF, 50V, SMD; Dielectric Type:Metallized PET Stacked; Capacitor Case / Package:2824 [7260 Metric]; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage(AC):30V; Voltage(DC):50V; Capacitor Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • F161ST105K050V.