Panasonic ECW-H16103RJV

Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H16103RJV
$ 0.396
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H16103RJV.

Master Electronics

Datasheet7 pages8 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.396
$ 0.368
Stock
25,711
35,804
Authorized Distributors
3
4
Capacitance
10 nF
10 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.6 kV
1.6 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
21.4884 mm
21.4884 mm

Related Parts

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 0.01UF, 700V, 5%, RADIAL
PanasonicECW-H12103JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Yageo GroupPHE450SB5100JR06
Cap Film 0.01uF 2000V PP 5%( 18 X 6.5 X 12.5mm) Radial Wound 15mm 105C Bulk
Yageo GroupR73UN21004000J
Cap Film 0.01uF 2000V PP 5% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105°C Automotive Bulk
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-H16103RJV provided by its distributors.

Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H16103RJV
ECWH, Met Polyprop Film Cap Radial Lead1600VDC, 0.
CAP FILM 10000PF 5% 1.6KVDC RAD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America