Panasonic ECW-H16103JVB

Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H16103JVB
$ 0.368
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H16103JVB.

Master Electronics

Datasheet7 pages8 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.368
$ 0.396
Stock
35,804
25,711
Authorized Distributors
4
3
Capacitance
10 nF
10 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.6 kV
1.6 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
21.4884 mm
21.4884 mm

Related Parts

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 0.01UF, 700V, 5%, RADIAL
PanasonicECW-H12103JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Yageo GroupPHE450SB5100JR06
Cap Film 0.01uF 2000V PP 5%( 18 X 6.5 X 12.5mm) Radial Wound 15mm 105C Bulk
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-H12103RJV
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H12103RJV

Descriptions

Descriptions of Panasonic ECW-H16103JVB provided by its distributors.

Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H16103JVB
Cap Film 0.01uF 1600V PP 5% (23 X 8 X 21.5mm) Radial 15mm 105C Bulk
ECWH, Met Polyprop Film Cap Radial Lead1600VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America