Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32672L8103J

Capacitor Polypropylene Pp Film, 0.01UF, 700V, 5%, Radial
$ 0.314
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32672L8103J.

Farnell

Datasheet31 pages16 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+2.42%

CAD Models

Download TDK B32672L8103J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupPHE450SB5100JR06
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-HA3C103J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1600V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECW-H16103JV
Capacitor;ECWH,Met Polyprop Film Cap,Radial,1600VDC,0.01uF,5%,Blk ST
Yageo GroupR73TN2100SE00J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR745I2100AA00J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of TDK B32672L8103J provided by its distributors.

CAPACITOR POLYPROPYLENE PP FILM, 0.01UF, 700V, 5%, RADIAL
Cap Film 0.01uF 2000V PP 5%( 18 X 7 X 12.5mm) Radial Wound 15mm 125C Bulk Automotive AEC-Q200
10nF ±5% polypropylene 15mm Through hole mounting 7mm(width)*7mm(height)
CAPACITOR PP FILM, 0.01UF, 700V, ± 5%, R; CAPACITOR PP FILM, 0.01UF, 700V, RADIAL; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:700VAC; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos