Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32652J1103J

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652J1103J.

IHS

Datasheet39 pages13 years ago

TME

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-0.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CAPACITOR POLYPROPYLENE PP FILM, 0.01UF, 700V, 5%, RADIAL
Yageo GroupPHE450SB5100JR06
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-H16103JV
Capacitor;ECWH,Met Polyprop Film Cap,Radial,1600VDC,0.01uF,5%,Blk ST
PanasonicECW-HA3C103J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-H12103JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of TDK B32652J1103J provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1600VDC/700VAC PP 5% 18 X 9 X 17.5mm RDL 15mm Bulk (Alt: B32652J1103J000)
Film Capacitor; Capacitor Type:High Pulse; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Series:MKP; Voltage Rating:1600VDC; Capacitor Dielectric Type:Polypropylene; Package/Case:9 x 17.5 x 18; Lead Spacing:15mm ;RoHS Compliant: Yes
CAPACITOR, 10NF, 1600V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.01µF; Capacitance Tolerance:± 5%; Voltage Rating:1600VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Climatic Category:55/100/56; External Depth:17.5mm; External Length / Height:18mm; External Width:9mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:700V; Voltage Rating VDC:1600V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-J1103-J