Panasonic ECQUAAF104KA

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.184
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF104KA.

IHS

Datasheet17 pages8 years ago

Panasonic

Panasonic SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.86%

CAD Models

Download Panasonic ECQUAAF104KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.243
$ 0.243
Stock
2,411
108,911
108,911
Authorized Distributors
4
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
PP
PP
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
275 V
275 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-04-06
Lifecycle StatusNRND (Last Updated: 6 months ago)
LTB Date2025-04-17
LTD Date2026-08-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

PanasonicECQUAAF104K
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-FD2W104KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI3100DQM1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQUAAF104KA provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X2 0.1uF 275VAC PP 10% (17.5 X 5 X 12mm) Radial Plastic Rectangular Can 15mm 110C Bulk
Panasonic ECQUAAF104KA - Film Capacitors (Electronic Equipment Use)
Suppression Cap, 0.1Uf, Class X2, 275V Rohs Compliant: Yes |Panasonic ECQUAAF104KA
Film Chip Capacitor, 275V, 1.5µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Radial FILM CAPACITOR film capacitor 275V 100nF 10%
Capacitance nF = 100 / Rated Voltage AC V = 275 / Tolerance (±) % = 10 / Lead Spacing mm = 15 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 17.5 / Width mm = 5 / Height mm = 12 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQUAAF104KA.