Descriptions of Panasonic ECQUAAF104K provided by its distributors.
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-UA 275V 0.1muF ±10% 0.689Lx0.197W 17.50mmx5.00mm
Cap Film Suppression X2 0.1uF 275VAC PP 10% (17.5 X 5 X 12mm) Radial Plastic Rectangular Can 15mm 110C Bulk
Panasonic ECQUAAF104K - Film Capacitors (Electronic Equipment Use)
CAPACITOR, POLYPRO MET, CAP 0.1 UF, TOL 10%,VOL-RTG 275 VAC, RADIAL, STRAIGHT, BULK
CAPACITOR POLYESTER FILM, 0.10UF, 275VAC, 10%, RADIAL
Film Chip Capacitor, 250V, 0.15µF, -40 to +105 ¡C, RoHS
Panasonic SCT
100nF ±10% polypropylene 15mm 275V Through hole mounting 17.5mm*5mm*12.5mm
ECQ-UA Series 0.1 uF 275 VAC ±10% LS=15 mm X2 Metallized PP Film Capacitor
Capacitor Polyester Film, 0.10Uf, 275Vac, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-UAAF104K.
Capacitance nF = 100 / Rated Voltage AC V = 275 / Tolerance (±) % = 10 / Lead Spacing mm = 15 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 17.5 / Width mm = 5 / Height mm = 12 / Packaging = Bulk