Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R46KI3100DQM1K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KI3100DQM1K.

IHS

Datasheet19 pages3 years ago
Datasheet2 pages18 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-31.83%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.175
$ 0.175
Stock
346,941
572,523
572,523
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
PP
PP
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.9982 mm
11.0998 mm
11.0998 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos B32922 100nF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 100nF, 310VAC, 630VDC, 10%
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-FD2W104KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECWFE2J104K
Cap Film 0.1uF 630V PP 10%( 17.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo

Descriptions

Descriptions of Yageo Group R46KI3100DQM1K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X2 0.1uF 275VAC PP 10% (18 X 5 X 11mm) Radial 15mm 110C Ammo Pack
Radial FILM CAPACITOR R46 275V 0.1muF 卤10% 0.709Lx0.236W 18.00mmx6.00mm
METALLIZED POLYPROPYLENE FILM EMI SUPPRESSION CAPACITOR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KI3100DQM1K