Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-U2A334KL

Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

$ 0.494
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A334KL.

Panasonic

Datasheet2 pages9 years ago

Farnell

Newark

Panasonic SCT

Electro Sonic

CAD Models

Download Panasonic ECQ-U2A334KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.192
Stock
18,440
6,133
Authorized Distributors
3
3
Capacitance
330 nF
330 nF
Dielectric
PET
PET
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
18.0086 mm
18.0086 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-01-31
LTD Date2021-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E6334KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.33uF,10%,Blk ST
PanasonicECQ-E2334KF3
ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.33uF, 10%, L/S =5mm, T&A CRMP
PanasonicECQE2334KF
Cap Film 0.33uF 250V PET 10% (12 X 6.5 X 12mm) Radial 10mm 105°C Bulk
Yageo GroupR82DC3330DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.33Uf, Through Hole Mount
Yageo GroupR82DC3330AA60K
Film Capacitor, 0.33 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-U2A334KL provided by its distributors.

Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 250VAC PET 10% 17.5 X 9.5 X 17.5mm RDL 15mm
Panasonic ECQU2A334KL - Film Capacitors (Electronic Equipment Use)
CAPACITOR, POLYESTER MET, CAP 0.33 UF, TOL 10%,VOL-RTG 275 VAC, RADIAL, STRAIGHT, BULK
Film Chip Capacitor, 630V, 0.68µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor Capacitance tolerance: ±10% Dielectric: PET Pitch: 15 mm Series: ECQUL Capacitance: 0.33 uF Rated voltage: 275 VAC
CAP, 0.33µF, 10%, PET; Capacitance: 0.33µF; Suppression Class: X2; Product Range: ECQUL Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; dv/dt Rating: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQU2A334KL